
78631302035 | |
|---|---|
DigiKey Part Number | 732-78631302035TR-ND - Tape & Reel (TR) 732-78631302035CT-ND - Cut Tape (CT) 732-78631302035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631302035 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631302035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.138" (3.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.57000 | $17.57 |
| 10 | $15.69900 | $156.99 |
| 100 | $14.58270 | $1,458.27 |
| 500 | $13.98234 | $6,991.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.42356 | $22,847.12 |

