Round Spacer Unthreaded Steel 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614100960

DigiKey Part Number
732-78614100960TR-ND - Tape & Reel (TR)
732-78614100960CT-ND - Cut Tape (CT)
732-78614100960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614100960
Description
ROUND SPACER STEEL 10MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614100960 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Swage
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.449" (11.40mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.47000$20.47
10$18.86000$188.60
50$16.93620$846.81
100$14.37940$1,437.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$14.37940$5,032.79
700$12.78443$8,949.10
Manufacturers Standard Package