
78439358100 | |
|---|---|
DigiKey Part Number | 732-78439358100TR-ND - Tape & Reel (TR) 732-78439358100CT-ND - Cut Tape (CT) 732-78439358100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439358100 |
Description | FIXED IND 10UH 5.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439358100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 10 | $36.58600 | $365.86 |
| 50 | $33.79040 | $1,689.52 |
| 100 | $31.48830 | $3,148.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.59586 | $11,797.93 |

