
78438367047 | |
|---|---|
DigiKey Part Number | 732-78438367047TR-ND - Tape & Reel (TR) 732-78438367047CT-ND - Cut Tape (CT) 732-78438367047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438367047 |
Description | FIXED IND 4.7UH 5.5A 34.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.5 A 34.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438367047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $17.44600 | $174.46 |
| 20 | $15.86750 | $317.35 |
| 100 | $14.29720 | $1,429.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $11.88019 | $8,316.13 |

