
78438366010 | |
|---|---|
DigiKey Part Number | 732-78438366010TR-ND - Tape & Reel (TR) 732-78438366010CT-ND - Cut Tape (CT) 732-78438366010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438366010 |
Description | FIXED IND 1UH 7.8A 13.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 7.8 A 13.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438366010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $16.58300 | $165.83 |
| 20 | $15.08650 | $301.73 |
| 100 | $13.59840 | $1,359.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.29642 | $11,296.42 |

