WE-MAIA-Series_NonStdrd-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAIA-Series_NonStdrd-SMD
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

78438357068

DigiKey Part Number
732-11744-2-ND - Tape & Reel (TR)
732-11744-1-ND - Cut Tape (CT)
732-11744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438357068
Description
FIXED IND 6.8UH 3A 74 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438357068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.75000$15.75
10$15.44400$154.44
50$14.75880$737.94
100$13.60020$1,360.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$9.17097$6,419.68
Manufacturers Standard Package