5.6 µH Shielded Inductor 2.9 A 80.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438356056HT

DigiKey Part Number
732-78438356056HTTR-ND - Tape & Reel (TR)
732-78438356056HTCT-ND - Cut Tape (CT)
732-78438356056HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438356056HT
Description
FIXED IND 5.6UH 2.9A 80.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 2.9 A 80.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438356056HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
80.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.33000$18.33
10$15.94100$159.41
20$14.49450$289.89
100$13.05570$1,305.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.85238$10,852.38
Manufacturers Standard Package