



78438356012 | |
|---|---|
DigiKey Part Number | 732-11311-2-ND - Tape & Reel (TR) 732-11311-1-ND - Cut Tape (CT) 732-11311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356012 |
Description | FIXED IND 1.2UH 5.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 5.8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $15.60400 | $156.04 |
| 50 | $14.92200 | $746.10 |
| 100 | $13.74630 | $1,374.63 |
| 500 | $12.66934 | $6,334.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.66933 | $12,669.33 |



