


78438336100 | |
|---|---|
DigiKey Part Number | 732-78438336100TR-ND - Tape & Reel (TR) 732-78438336100CT-ND - Cut Tape (CT) 732-78438336100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438336100 |
Description | FIXED IND 10UH 1.2A 322 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.2 A 322mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438336100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 322mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $13.31500 | $133.15 |
| 50 | $12.61300 | $630.65 |
| 100 | $11.74010 | $1,174.01 |
| 500 | $10.77738 | $5,388.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.98880 | $7,988.80 |

