2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm
784231xxx_View2

784231121

DigiKey Part Number
732-784231121TR-ND - Tape & Reel (TR)
732-784231121CT-ND - Cut Tape (CT)
732-784231121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784231121
Description
CMC 370MA 2LN 120OHM SMD AECQ200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
784231121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
Würth Elektronik
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
370mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACE1V2012-121-REaton - Electronics Division1,699283-ACE1V2012-121-RCT-ND$4.60000Similar
In-Stock: 328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
10$6.90600$69.06
50$5.91940$295.97
100$5.34400$534.40
500$5.03156$2,515.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.52183$9,043.66
Manufacturers Standard Package