


782853270 | |
---|---|
DigiKey Part Number | 732-6707-2-ND - Tape & Reel (TR) 732-6707-1-ND - Cut Tape (CT) 732-6707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853270 |
Description | FERRITE BEAD 27 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 4A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 27 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.29700 | $22.97 |
50 | $2.11900 | $105.95 |
100 | $1.37060 | $137.06 |
500 | $1.23726 | $618.63 |
1,000 | $1.15577 | $1,155.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71125 | $2,845.00 |