
78271132S | |
---|---|
DigiKey Part Number | 732-78271132S-ND |
Manufacturer | |
Manufacturer Product Number | 78271132S |
Description | FERRITE CORE 235OHM HINGED 8.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.945" W x 0.787" H (24.00mm x 20.00mm) Length 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 235Ohm @ 100MHz | |
Material | NIZn | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 0.945" W x 0.787" H (24.00mm x 20.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.575" (40.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.88000 | $43.88 |
10 | $40.00800 | $400.08 |
19 | $36.59789 | $695.36 |
38 | $32.00526 | $1,216.20 |
76 | $28.59855 | $2,173.49 |