


782423100 | |
|---|---|
DigiKey Part Number | 732-6691-2-ND - Tape & Reel (TR) 732-6691-1-ND - Cut Tape (CT) 732-6691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782423100 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782423100 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 30mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 50 | $1.86620 | $93.31 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.52098 | $760.49 |
| 1,000 | $1.37299 | $1,372.99 |
| 2,000 | $1.28256 | $2,565.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73994 | $7,399.40 |



