1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
WEbinar Powered by Digi-Key: EMI 101

782422102

DigiKey Part Number
732-6690-2-ND - Tape & Reel (TR)
732-6690-1-ND - Cut Tape (CT)
732-6690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782422102
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
782422102 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
200mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
1Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
50$1.86620$93.31
100$1.65250$165.25
500$1.52098$760.49
1,000$1.37299$1,372.99
2,000$1.28256$2,565.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70294$7,029.40
Manufacturers Standard Package