
782219100 | |
---|---|
DigiKey Part Number | 732-782219100TR-ND - Tape & Reel (TR) 732-782219100CT-ND - Cut Tape (CT) 732-782219100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782219100 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 650mA 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782219100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.65500 | $16.55 |
100 | $1.48920 | $148.92 |
500 | $1.37062 | $685.31 |
1,000 | $1.23727 | $1,237.27 |
5,000 | $1.00760 | $5,038.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.62234 | $9,335.10 |