
760874040 | |
---|---|
DigiKey Part Number | 1297-1277-ND |
Manufacturer | |
Manufacturer Product Number | 760874040 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 6000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Auxiliary | 20V @ 10mA | |
Voltage - Isolation | 6000Vrms | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.23000 | $62.23 |
10 | $56.15000 | $561.50 |
25 | $53.87040 | $1,346.76 |
40 | $52.73225 | $2,109.29 |
88 | $50.86909 | $4,476.48 |
264 | $48.36519 | $12,768.41 |
440 | $47.23802 | $20,784.73 |
968 | $45.54379 | $44,086.39 |