


760800102 | |
|---|---|
DigiKey Part Number | 732-760800102-ND |
Manufacturer | |
Manufacturer Product Number | 760800102 |
Description | FIXED IND 510UH 9.8A 55 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µH Unshielded Toroidal Inductor 9.8 A 55mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760800102 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Features Flat Wire |
Inductance | Mounting Type Bolt Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 2.362" Dia (60.00mm) |
Current - Saturation (Isat) 10.5A | Height - Seated (Max) 2.146" (54.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.09000 | $214.09 |
| 3 | $192.68333 | $578.05 |
| 6 | $171.26833 | $1,027.61 |
| 12 | $160.56583 | $1,926.79 |
| 24 | $149.86083 | $3,596.66 |


