


760308MP2 | |
---|---|
DigiKey Part Number | 732-760308MP2-ND |
Manufacturer | |
Manufacturer Product Number | 760308MP2 |
Description | EVAL BRD FOR P9221 P9242 WE-WPCC |
Customer Reference | |
Detailed Description | P9221, P9242, WE-WPCC WE-WPCC Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | P9221, P9242, WE-WPCC | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number | - |