
750871032 | |
|---|---|
DigiKey Part Number | 732-2244-ND |
Manufacturer | |
Manufacturer Product Number | 750871032 |
Description | XFMR FLYBCK AC/DC CONV 1.55MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750871032 Models |
Category | Voltage - Primary 120 ~ 375V |
Manufacturer Würth Elektronik | Voltage - Isolation 4000Vrms |
Series | Inductance @ Frequency 1.55mH @ 66kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.689" L x 0.740" W (17.50mm x 18.80mm) |
Applications Flyback Converters | Height - Seated (Max) 0.524" (13.31mm) |
Intended Chipset LNK605 | Footprint 0.665" L x 0.740" W (16.90mm x 18.80mm) |
Chipset Manufacturer Power Integrations |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $41.87400 | $45,223.92 |





