
7508170313 | |
|---|---|
DigiKey Part Number | 1297-1175-2-ND - Tape & Reel (TR) 1297-1175-1-ND - Cut Tape (CT) 1297-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7508170313 |
Description | XFMR FLYBACK AC/DC CONV 592UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508170313 Models |
Category | Voltage - Auxiliary 16V @ 50mA |
Manufacturer Würth Elektronik | Voltage - Isolation 3000Vrms |
Series | Inductance @ Frequency 592µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 150kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.438" (11.13mm) |
Voltage - Primary 78 ~ 375V | Footprint 0.543" L x 0.941" W (13.80mm x 23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 10 | $35.98600 | $359.86 |
| 25 | $34.53680 | $863.42 |
| 50 | $33.47640 | $1,673.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $31.62554 | $5,534.47 |
| 350 | $30.63894 | $10,723.63 |
| 525 | $30.07394 | $15,788.82 |
| 875 | $29.37537 | $25,703.45 |
| 1,225 | $28.92283 | $35,430.47 |
| 1,750 | $28.44991 | $49,787.34 |









