
750815039 | |
|---|---|
DigiKey Part Number | 1297-1078-ND |
Manufacturer | |
Manufacturer Product Number | 750815039 |
Description | XFMR ISOL AC/DC CONV 6.6MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 40 ~ 130kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750815039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Isolation | |
Intended Chipset | UCC28600 | |
Chipset Manufacturer | - | |
Voltage - Primary | 184 ~ 265V | |
Voltage - Auxiliary | 12V @ 350mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 6.6mH @ 10kHz | |
Frequency | 40 ~ 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.665" L x 0.740" W (16.90mm x 18.80mm) | |
Height - Seated (Max) | 0.529" (13.44mm) | |
Footprint | 0.665" L x 0.740" W (16.90mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.52000 | $53.52 |
| 10 | $48.32300 | $483.23 |
| 25 | $46.36640 | $1,159.16 |
| 40 | $45.38975 | $1,815.59 |
| 90 | $43.74411 | $3,936.97 |
| 270 | $41.59596 | $11,230.91 |
| 450 | $40.62807 | $18,282.63 |
| 990 | $39.17349 | $38,781.76 |






