Flyback Converters For For AC/DC Converters SMPS Transformer 3500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750811647

DigiKey Part Number
1297-750811647-ND
Manufacturer
Manufacturer Product Number
750811647
Description
XFMR FLYBACK AC/DC CONV 250UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750811647 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3500Vrms
Manufacturer
Würth Elektronik
Inductance @ Frequency
250µH @ 10kHz
Series
Frequency
100kHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For AC/DC Converters
Size / Dimension
1.024" L x 0.874" W (26.00mm x 22.20mm)
Applications
Flyback Converters
Height - Seated (Max)
0.630" (16.00mm)
Chipset Manufacturer
Texas Instruments
Style
Laminated Core
Voltage - Primary
120 ~ 375V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$58.21000$58.21
10$52.51100$525.11
25$50.38480$1,259.62
70$48.08171$3,365.72
140$46.58186$6,521.46
280$45.12254$12,634.31
560$43.70286$24,473.60
1,050$42.44949$44,571.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.