7508116314
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508116314

DigiKey Part Number
1297-1268-ND
Manufacturer
Manufacturer Product Number
7508116314
Description
XFMR FLYBACK DC/DC CONV 450UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7508116314 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Inductance @ Frequency
450µH @ 10kHz
Frequency
68 ~ 100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Height - Seated (Max)
0.551" (14.00mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$64.13000$64.13
10$57.83800$578.38
25$55.48680$1,387.17
42$54.19405$2,276.15
84$52.50548$4,410.46
252$49.92151$12,580.22
462$48.54331$22,427.01
966$46.91217$45,317.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.