
750811630 | |
|---|---|
DigiKey Part Number | 732-2251-ND |
Manufacturer | |
Manufacturer Product Number | 750811630 |
Description | XFMR FLYBCK AC/DC CONV 1.04MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TOP258 | |
Chipset Manufacturer | Power Integrations | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.04mH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.989" (25.12mm) | |
Footprint | 1.220" L x 1.220" W (31.00mm x 31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.74000 | $80.74 |
| 10 | $72.79300 | $727.93 |
| 42 | $68.19548 | $2,864.21 |
| 84 | $66.06464 | $5,549.43 |
| 126 | $64.84476 | $8,170.44 |
| 252 | $62.80508 | $15,826.88 |
| 504 | $60.82181 | $30,654.19 |
| 1,008 | $58.89416 | $59,365.31 |


