
750811016 | |
|---|---|
DigiKey Part Number | 1297-1286-ND |
Manufacturer | |
Manufacturer Product Number | 750811016 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28700 | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 5V | |
Voltage - Isolation | 4500Vrms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.740" W (17.50mm x 18.80mm) | |
Height - Seated (Max) | 0.524" (13.31mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.79000 | $64.79 |
| 10 | $58.48800 | $584.88 |
| 25 | $56.11680 | $1,402.92 |
| 90 | $52.93367 | $4,764.03 |
| 180 | $51.27706 | $9,229.87 |
| 270 | $50.32930 | $13,588.91 |
| 540 | $48.74359 | $26,321.54 |
| 1,080 | $47.20230 | $50,978.48 |











