
750370423 | |
|---|---|
DigiKey Part Number | 1297-750370423-ND |
Manufacturer | |
Manufacturer Product Number | 750370423 |
Description | XFMR FLYBACK AC/DC CONV 1.5MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3900Vrms Isolation 115kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750370423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 13.3V | |
Voltage - Isolation | 3900Vrms | |
Inductance @ Frequency | 1.5mH @ 10kHz, 8.44µH @ 10kHz | |
Frequency | 115kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.620" L x 0.591" W (15.75mm x 15.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $31.91600 | $319.16 |
| 25 | $30.63320 | $765.83 |
| 50 | $29.69440 | $1,484.72 |
| 130 | $28.43754 | $3,696.88 |
| 260 | $27.55404 | $7,164.05 |
| 520 | $26.69363 | $13,880.69 |
| 1,040 | $25.85662 | $26,890.88 |










