750342xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750342xxx
Maxim MAX17681 Isolated Buck Evaluation Kits | Digi-Key Daily

750342864

DigiKey Part Number
732-10691-2-ND - Tape & Reel (TR)
732-10691-1-ND - Cut Tape (CT)
732-10691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750342864
Description
XFMR FLYBACK DC/DC CONV 50UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
MAX17681
Voltage - Primary
17 ~ 36V
Voltage - Auxiliary
7.5V @ 100mA
Voltage - Isolation
1875Vrms
Inductance @ Frequency
50µH @ 50kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.68000$39.68
10$35.84200$358.42
25$34.40320$860.08
50$33.34280$1,667.14
100$32.31140$3,231.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$26.61075$5,322.15
400$25.77913$10,311.65
600$25.30312$15,181.87
1,000$24.71419$24,714.19
1,400$24.33309$34,066.33
2,000$23.93446$47,868.92
Manufacturers Standard Package