Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 400kHz Surface Mount
750342354
750342354

750342354

DigiKey Part Number
1297-750342354TR-ND - Tape & Reel (TR)
1297-750342354CT-ND - Cut Tape (CT)
1297-750342354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750342354
Description
XFMR FLYBACK DC/DC CONV 12UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750342354 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
8 ~ 30V
Manufacturer
Würth Elektronik
Voltage - Isolation
1500Vrms
Series
Inductance @ Frequency
12µH @ 200kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
400kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Height - Seated (Max)
0.500" (12.70mm)
Intended Chipset
TPS55340
Style
Laminated Core
Chipset Manufacturer
Texas Instruments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.63000$57.63
10$52.05900$520.59
25$49.95040$1,248.76
50$48.40320$2,420.16
100$46.89710$4,689.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$40.39595$8,079.19
400$39.12963$15,651.85
600$38.40510$23,043.06
1,000$37.50887$37,508.87
1,400$36.92869$51,700.17
2,000$36.32247$72,644.94
Manufacturers Standard Package