



750341633 | |
---|---|
DigiKey Part Number | 1297-1080-ND |
Manufacturer | |
Manufacturer Product Number | 750341633 |
Description | CMC 6.8MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 340mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 340mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.550" W (22.86mm x 13.97mm) | |
Height (Max) | 0.585" (14.86mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $17.04600 | $170.46 |
25 | $15.77160 | $394.29 |
63 | $14.58032 | $918.56 |
126 | $13.74754 | $1,732.19 |
252 | $12.96294 | $3,266.66 |
441 | $12.36304 | $5,452.10 |
945 | $11.59159 | $10,954.05 |
2,457 | $10.77693 | $26,478.92 |