Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 150kHz Surface Mount
WEbinar Partnered with Digi-Key:  Fast EV Charging – 25 kW SiC Reference Design

750319282

DigiKey Part Number
732-750319282TR-ND - Tape & Reel (TR)
732-750319282CT-ND - Cut Tape (CT)
732-750319282DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319282
Description
XFMR FLYBACK DC/DC CONV 42UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750319282 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Auxiliary
5V
Manufacturer
Würth Elektronik
Voltage - Isolation
4000V
Series
Inductance @ Frequency
42µH @ 10kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
150kHz
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Intended Chipset
NCV3064
Height - Seated (Max)
0.470" (11.94mm)
Chipset Manufacturer
onsemi
Style
Wirewound
Voltage - Primary
6 ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.05000$76.05
10$72.02000$720.20
50$66.75860$3,337.93
100$61.00350$6,100.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$58.12600$14,531.50
Manufacturers Standard Package