WE-AGDT_75031xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-AGDT_75031xxxx
WEbinar Partnered with Digi-Key:  Fast EV Charging – 25 kW SiC Reference Design

750318616

DigiKey Part Number
732-750318616TR-ND - Tape & Reel (TR)
732-750318616CT-ND - Cut Tape (CT)
732-750318616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750318616
Description
XFMR FLYBACK DC/DC CONV 10UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750318616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
7 ~ 31V
Voltage - Auxiliary
13V
Voltage - Isolation
4000V
Inductance @ Frequency
10µH
Frequency
400kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.15000$76.15
10$72.11200$721.12
50$66.84380$3,342.19
100$61.08140$6,108.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$52.38020$13,095.05
Manufacturers Standard Package