



750317893 | |
|---|---|
DigiKey Part Number | 732-750317893TR-ND - Tape & Reel (TR) 732-750317893CT-ND - Cut Tape (CT) 732-750317893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317893 |
Description | XFMR FLYBACK DC/DC CONV 18UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317893 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5180 | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 18µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.87000 | $70.87 |
| 10 | $67.05500 | $670.55 |
| 50 | $62.22860 | $3,111.43 |
| 100 | $56.88460 | $5,688.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $54.25368 | $13,563.42 |
| 500 | $51.62296 | $25,811.48 |
| 1,250 | $48.11228 | $60,140.35 |



