
750315835 | |
|---|---|
DigiKey Part Number | 1297-1193-2-ND - Tape & Reel (TR) 1297-1193-1-ND - Cut Tape (CT) 1297-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315835 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315835 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.12000 | $33.12 |
| 10 | $29.95000 | $299.50 |
| 25 | $28.75040 | $718.76 |
| 50 | $27.86780 | $1,393.39 |
| 100 | $27.00790 | $2,700.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $26.17085 | $5,234.17 |
| 400 | $25.35498 | $10,141.99 |
| 600 | $24.88805 | $14,932.83 |
| 1,000 | $24.31021 | $24,310.21 |
| 1,400 | $23.93616 | $33,510.62 |
| 2,000 | $23.54494 | $47,089.88 |












