Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315826

DigiKey Part Number
1297-1238-2-ND - Tape & Reel (TR)
1297-1238-1-ND - Cut Tape (CT)
1297-1238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315826
Description
XFMR FLYBACK DC/DC CONV 150UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750315826 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8303
Chipset Manufacturer
Linear Technology
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1875Vrms
Inductance @ Frequency
150µH @ 10kHz
Frequency
50 ~ 200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,326
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.94000$22.94
10$20.75100$207.51
25$19.92880$498.22
50$19.32220$966.11
100$18.73100$1,873.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$17.59340$7,037.36
800$17.04635$13,637.08
1,200$16.73308$20,079.70
2,000$16.34545$32,690.90
2,800$16.09441$45,064.35
4,000$15.83194$63,327.76
Manufacturers Standard Package