TRANS FLYBACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313972

DigiKey Part Number
1297-1139-2-ND - Tape & Reel (TR)
1297-1139-1-ND - Cut Tape (CT)
1297-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313972
Description
XFMR FLYBACK DC/DC CONV 40UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8301
Chipset Manufacturer
Linear Technology
Voltage - Primary
18 ~ 42V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 10kHz
Frequency
200 ~ 300kHz
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.01000$40.01
10$36.17100$361.71
25$34.71280$867.82
50$33.64580$1,682.29
100$32.60370$3,260.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.26908$7,817.27
500$30.29046$15,145.23
750$29.73025$22,297.69
1,250$29.03749$36,296.86
1,750$28.58894$50,030.65
2,500$28.12018$70,300.45
Manufacturers Standard Package