FLYBACK TRANSFORMER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313457

DigiKey Part Number
1297-1136-2-ND - Tape & Reel (TR)
1297-1136-1-ND - Cut Tape (CT)
1297-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313457
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8302
Chipset Manufacturer
Linear Technology
Voltage - Primary
8 ~ 32V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
9µH @ 10kHz
Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.15000$29.15
10$26.34900$263.49
25$25.29320$632.33
50$24.51960$1,225.98
100$23.76430$2,376.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$22.79668$5,699.17
500$22.08676$11,043.38
750$21.68011$16,260.08
1,250$21.17722$26,471.52
1,750$20.85143$36,490.00
2,500$20.51085$51,277.12
Manufacturers Standard Package