Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750312559

DigiKey Part Number
1297-1021-2-ND - Tape & Reel (TR)
1297-1021-1-ND - Cut Tape (CT)
1297-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750312559
Description
XFMR FLYBACK DC/DC CONV 300UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750312559 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8300
Chipset Manufacturer
Linear Technology
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
300µH @ 10kHz
Frequency
70kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.342" (8.69mm)
Footprint
0.400" L x 0.526" W (10.16mm x 13.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.73000$31.73
10$28.70100$287.01
25$27.55840$688.96
50$26.71320$1,335.66
100$25.89110$2,589.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$24.30953$9,723.81
800$23.54966$18,839.73
1,200$23.11468$27,737.62
2,000$22.57678$45,153.56
2,800$22.22838$62,239.46
Manufacturers Standard Package