Capacitor Charger For For DC/DC Converters SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor Charger For For DC/DC Converters SMPS Transformer 500VDC Isolation Surface Mount
Autonomous Battery Balancing Extends Run Time by as much as 17%

750312504

DigiKey Part Number
1297-1018-2-ND - Tape & Reel (TR)
1297-1018-1-ND - Cut Tape (CT)
1297-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750312504
Description
XFMR CAP CHAR DC/DC 3.46UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Capacitor Charger For For DC/DC Converters SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750312504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Capacitor Charger
Intended Chipset
LTC3300-1, LTC6804-2, LTC3300ILXE-1, LTC6803IG-2
Chipset Manufacturer
Linear Technology
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
3.46µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.60000$41.60
10$37.58900$375.89
25$36.07600$901.90
50$34.96440$1,748.22
100$33.88240$3,388.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$32.82885$6,565.77
400$31.80323$12,721.29
600$31.21608$18,729.65
1,000$30.48968$30,489.68
1,400$30.01946$42,027.24
2,000$29.52785$59,055.70
Manufacturers Standard Package