Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311838

DigiKey Part Number
1297-1128-2-ND - Tape & Reel (TR)
1297-1128-1-ND - Cut Tape (CT)
1297-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311838
Description
XFMR FLYBACK DC/DC CONV 350UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311838 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
36 ~ 72V
Manufacturer
Würth Elektronik
Voltage - Isolation
1500Vrms
Series
Inductance @ Frequency
350µH @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
190kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Height - Seated (Max)
0.415" (10.54mm)
Intended Chipset
LT8300
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Chipset Manufacturer
Linear Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.60000$41.60
10$37.58900$375.89
25$36.07600$901.90
50$34.96440$1,748.22
100$33.88240$3,388.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$32.22553$9,667.66
600$31.21608$18,729.65
900$30.63824$27,574.42
1,500$29.92374$44,885.61
2,100$29.46116$61,868.44
Manufacturers Standard Package