750311689
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311689

DigiKey Part Number
732-2647-2-ND - Tape & Reel (TR)
732-2647-1-ND - Cut Tape (CT)
732-2647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311689
Description
XFMR FLYBACK DC/DC CONV 50UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
36V
Voltage - Auxiliary
10V @ 20mA
Voltage - Isolation
2500Vrms
Inductance @ Frequency
50µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.30000$43.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$38.29360$7,658.72
Manufacturers Standard Package