Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311675

DigiKey Part Number
732-2631-2-ND - Tape & Reel (TR)
732-2631-1-ND - Cut Tape (CT)
732-2631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311675
Description
XFMR FLYBACK DC/DC CONV 25UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311675 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
9 ~ 30V
Voltage - Auxiliary
5V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
25µH @ 10kHz
Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.35000$66.35
10$59.84400$598.44
25$57.41560$1,435.39
50$55.63480$2,781.74
100$53.89930$5,389.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$51.67672$12,919.18
500$50.04936$25,024.68
750$49.11809$36,838.57
1,250$47.96706$59,958.82
Manufacturers Standard Package