750311662
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311662

DigiKey Part Number
1297-1007-2-ND - Tape & Reel (TR)
1297-1007-1-ND - Cut Tape (CT)
1297-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311662
Description
XFMR FLYBACK DC/DC CONV 151UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3512
Chipset Manufacturer
Linear Technology
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
5V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
151µH @ 100kHz
Frequency
220kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.420" (10.69mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.96000$29.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$22.81033$27,372.40