
750311659 | |
|---|---|
DigiKey Part Number | 1297-1126-2-ND - Tape & Reel (TR) 1297-1126-1-ND - Cut Tape (CT) 1297-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311659 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 180kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 300µH @ 100kHz | |
Frequency | 180kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $28.51200 | $285.12 |
| 25 | $27.37120 | $684.28 |
| 50 | $26.53400 | $1,326.70 |
| 100 | $25.71690 | $2,571.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $24.46527 | $7,339.58 |
| 600 | $23.70203 | $14,221.22 |
| 900 | $23.26520 | $20,938.68 |
| 1,500 | $22.72472 | $34,087.08 |
| 2,100 | $22.37473 | $46,986.93 |
| 3,000 | $22.00885 | $66,026.55 |


