
750311595 | |
|---|---|
DigiKey Part Number | 732-2665-2-ND - Tape & Reel (TR) 732-2665-1-ND - Cut Tape (CT) 732-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311595 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 75V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 12µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.16000 | $80.16 |
| 10 | $72.28300 | $722.83 |
| 25 | $69.34000 | $1,733.50 |
| 50 | $67.18120 | $3,359.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $65.07890 | $6,507.89 |
| 200 | $63.03505 | $12,607.01 |
| 300 | $61.86513 | $18,559.54 |
| 500 | $60.41882 | $30,209.41 |
| 700 | $59.48243 | $41,637.70 |
| 1,000 | $58.50428 | $58,504.28 |

