
750311307 | |
|---|---|
DigiKey Part Number | 732-2629-2-ND - Tape & Reel (TR) 732-2629-1-ND - Cut Tape (CT) 732-2629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311307 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 30V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.35000 | $66.35 |
| 10 | $59.84400 | $598.44 |
| 25 | $57.41560 | $1,435.39 |
| 50 | $55.63480 | $2,781.74 |
| 100 | $53.89930 | $5,389.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $51.67672 | $12,919.18 |
| 500 | $50.04936 | $25,024.68 |
| 750 | $49.11809 | $36,838.57 |
| 1,250 | $47.96706 | $59,958.82 |






