
750311268 | |
---|---|
DigiKey Part Number | 1297-1003-2-ND - Tape & Reel (TR) 1297-1003-1-ND - Cut Tape (CT) 1297-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311268 |
Description | XFMR FLYBACK DC/DC CONV 5UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation 391kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 16V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | 5µH @ 100kHz | |
Frequency | 391kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $12.16449 | $14,597.39 |