750311589
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310988

DigiKey Part Number
732-2668-2-ND - Tape & Reel (TR)
732-2668-1-ND - Cut Tape (CT)
732-2668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750310988
Description
XFMR FLYBACK DC/DC CONV 14UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750310988 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
12V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
14µH @ 200kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.544" (13.82mm)
Footprint
1.064" L x 1.272" W (27.03mm x 32.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$74.98000$74.98
10$67.66700$676.67
25$64.91240$1,622.81
50$62.89220$3,144.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$60.92520$6,092.52
200$59.01085$11,802.17
300$57.91610$17,374.83
500$56.56190$28,280.95
700$55.68537$38,979.76
1,000$54.76972$54,769.72
Manufacturers Standard Package