750311692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310799

DigiKey Part Number
1297-750310799TR-ND - Tape & Reel (TR)
1297-750310799CT-ND - Cut Tape (CT)
732-2223-1-ND - Cut Tape (CT)
1297-750310799DKR-ND - Digi-Reel®
732-2223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750310799
Description
XFMR FLYBACK DC/DC CONV 25UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750310799 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
10 ~ 30V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
25µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.420" (10.67mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
In-Stock: 823
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.69000$65.69
10$51.84400$518.44
25$48.15600$1,203.90
50$45.85840$2,292.92
100$43.91490$4,391.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$45.96243$13,788.73
600$44.51415$26,708.49
900$43.68580$39,317.22
1,500$42.66173$63,992.60
Manufacturers Standard Package
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.89000$57.89
10$52.27900$522.79
25$50.16280$1,254.07
50$48.60580$2,430.29
100$47.09250$4,709.25