


750310744 | |
---|---|
DigiKey Part Number | 732-2440-2-ND - Tape & Reel (TR) 732-2440-1-ND - Cut Tape (CT) 732-2440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310744 |
Description | XFMR POE DC/DC CONV 38UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310744 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | PD70201 | |
Chipset Manufacturer | - | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 38µH @ 100kHz | |
Frequency | 250 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.591" W (13.46mm x 15.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.713" W (13.46mm x 18.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.93000 | $43.93 |
10 | $42.34400 | $423.44 |
50 | $40.00400 | $2,000.20 |
100 | $37.65560 | $3,765.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $31.76180 | $6,352.36 |