
750310084 | |
---|---|
DigiKey Part Number | 1297-1001-2-ND - Tape & Reel (TR) 1297-1001-1-ND - Cut Tape (CT) 1297-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310084 |
Description | XFMR FLYBACK DC/DC CONV 2.7UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 10V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | 2.7µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.16451 | $12,164.51 |